ams – AS7220: Calibrated CCT and Lumen Maintenance Smart Lighting Manager

FTMOct2017-ams-AS7220-tile-200x200

The AS7220 calibrated CCT and lumen maintenance smart lighting manager is equipped with an advanced cognitive lighting engine (CLE) to optimize CCT and lumen and color maintenance via a combination of PWM and/or 0V to 10V controls with dimming ballasts. Configurable single CCT lifetime target values are stored by the luminaire manufacturer within the attached […]

ams – AS7225: Tunable White and Daylighting Smart Sensor

FTMOct2017-ams-AS7225-tile-200x200

The AS7225 tunable white and daylighting smart sensor/director incorporates an embedded digital tri-stimulus chromatic ‘calibrated-for-life’ nano-optic sensor providing direct CIE1931 XYZ and CIE 1976 u’v’ coordinate mapping. Adaptive algorithmic support enables a companion microprocessor to implement closed-loop, autonomous adjustment of variable CCT and daylight responsive LED lamps and luminaires. The AS7225 arrives pre-calibrated, and is designed […]