ams – AS7262/63: Six-Channel Digital Multispectral Sensor ICs

Pg26_ams_thumb

Offered in a small 4.5 x 4.4mm land grid array package, the ultra-low power AS7262 visible range sensor and AS7263 near-infrared (NIR) sensor each provide six calibrated spectral channels. The AS7262 six-channel visible light sensor with integrated intelligence provides a calibrated digital output over an I2C or UART interface. It measures light intensity at six […]

Diodes Incorporated – AL1692: Triac-Dimmable LED Controller and Driver Drives LED Lamps

Pg26_Diodes_thumb

The AL1692 is a high performance, high power factor, high efficiency and high precision buck-boost LED driver for mains dimmable LED lamp applications. Its topology provides an accurate output current over wide line and load regulation. The wide switching frequency operates at boundary conduction mode (BCM) to ease EMI/EMC design, and testing to meet the […]

Diodes Incorporated – AP22811/804/814: 2.0A, 2.5A and 3.0A Power Switches for USB Port Protection

Pg26_Diodes_2_thumb

Supporting load currents of 2.0A, 2.5A and 3.0A, respectively, this family of devices protects USB ports against overcurrent, short circuit and over-temperature conditions and prevents system damage due to reversed currents or voltages. A typical RDS(ON) of 50mΩ ensures the AP22811/804/814 load switches incur minimal voltage drop and power loss while also providing a fast […]

Exar – XR76203/5/8-Q: AEC-Q100 Qualified Family of 40V PoL Regulators

Pg26_Exar_thumb

The XR76203-Q, XR76205-Q and XR76208-Q are 3A/5A/8A synchronous step down regulators designed to provide a wide 5.5V to 40V input voltage range and an adjustable output voltage down to 0.6V while providing excellent transient response and output accuracy over the entire voltage range. In addition, the XR76208-Q is the highest current (8A), fully synchronous, 40V […]

Intersil – ISL94202: Highly Integrated Multi-Cell Battery Pack Monitor

Pg26_Intersil_2_thumb

The ISL94202 is a 3-to-8 cell battery pack monitor that supports lithium-ion (Li-ion) and other battery chemistries used in applications such as vacuum cleaners, lawn equipment, handheld power tools, e-bikes, scooters, toys, and energy storage systems. It operates as a standalone battery protection system using an internal state machine with five pre-programmed modes for accurately […]

Intersil – ISL32704E: Industry’s Smallest Isolated RS-485 Transceiver

Pg26_Intersil_thumb

The ISL32704E RS-485 transceiver leverages giant magnetoresistance (GMR) technology to provide galvanic isolation that keeps the communication bus free from common mode noise generated in electrically noisy factory and building automation environments. The ISL32704E is ideally suited for the equipment to bus interface in IIoT networks that connect programmable logic controllers (PLCs) to instruments, robots, […]

Semtech – TS94033: Current Sense Amplifier

Pg26_Semtech_thumb

The TS94033 is a low power, low offset high side current sense amplifier. It utilizes a chopper stabilized configuration to provide high gain-bandwidth while reducing input offset and 1/f noise. The sense amplifiers offer high voltage inputs and a 0V to 3.3V output. The supply voltage range of 4V to 42V can accommodate a wide […]

Vicor – PI3740: Cool-Power ZVS Buck-Boost Regulator

Pg26_Vicor_thumb

Delivering up to 140W of power, and up to 8A of output current, at up to 96% efficiency, the new PI3740 Cool-Power regulator features an input operating voltage range of 8VDC to 60VDC and a regulated output voltage range of 10VDC to 50VDC. Incorporating Vicor’s proprietary high frequency zero-voltage switching (ZVS) technology, and featuring a […]