Rohm Semiconductor – BH1745NUC: Digital 16-bit Serial Output Color Sensor IC

Rohm_July2015_pg21_featured

BH1745NUC is digital color sensor IC with I2C bus interface. The high sensitivity, wide dynamic range and excellent IRcut characteristics make this IC the most suitable to obtain the illuminance and color temperature of ambient light for adjusting LCD backlight. The BH1745NUC leverages original infrared removal technology and computing methods to achieve the industry’s highest […]

Diodes – AH1806/08: High Sensitivity Micropower Omnipolar Hall-Effect Switches

Diodes_July2015_pg21_featured

The AH1806 and AH1808 are high sensitivity micropower omnipolar hall-effect switch ICs, specifically designed for portable and battery-powered consumer to home appliances and industrial applications. The high sensitivity hall effect switches have been optimized to operate over the supply range of 2.5V to 5.5V and use a micropower sleep function to give an average supply […]

Vicor – PI3749: 16V to 34VIN, 12V to 34VOUT, Cool-Power ZVS Buck-Boost Regulator

Vicor_July2015_pg21_featured

The PI3749-00 is high efficiency DC-DC zero voltage switching (ZVS) buck-boost regulator that operates from 16VIN to 34VIN, regulates an output voltage from 12V to 34V and provides output current up to 11.5A for power delivery over 200W. This high density system-in-package (SiP) integrates controller, power switches, and support components. The integrated high performance zero […]

Intersil – ISL8117: Innovative 60V Synchronous Buck Controller Simplifies Power Supply Design

Intersil_July2015_pg21_featured

The ISL8117 is a synchronous buck controller to generate POL voltage rails and bias voltage rails for a wide variety of applications. The controller’s low duty cycle (40ns minimum on time) enables the direct step down conversion from 48V to a 1V point-of-load. The ISL8117 uses the valley current modulation technique to bring hassle-free power […]

Exar – XR76203/205/208: 40V PowerBlox™ 3A/5A/8A Synchronous Step Down COT Regulator

Exar_July2015_pg20_featured

The XR76203, XR76205 and XR76208 are synchronous step down regulators combining the controller, drivers, bootstrap diode and MOSFETs in a single package, supporting point-of-load (POL) supplies of 3A, 5A and 8A, respectively. The devices are designed to provide a wide 5V to 40V input voltage range while providing excellent transient response and output accuracy over […]

Diodes – AP22850: 10V Single Channel Programmable Load Switch

Diodes_July2015_pg20_featured

The AP22850 is an integrated P-channel load switch, featuring adjustable ramp-up and discharge rate that can be set via an external capacitor and resistor respectively. It incorporates a “power good” output to flag when the switch is fully enhanced. The P-channel switch has a typical RDS(ON) of 21mΩ, enabling a current handling capability of up […]

Fairchild – FUSB300C: Low Power Programmable USB Type-C Controller

Fairchild_July2015_pg20_featured

The FUSB300C is a flexible, thin client solution for USB Type-C control. This product is a generic hardware solution that targets system designers looking to implement a DRP/DFP/UFP USB Type-C connector while providing the software flexibility for multiple platform support. The FUSB300C performs USB Type-C detection including attach and orientation. The FUSB300C automates VBUS threshold […]

Microchip – MCP3919/12: 3V 3/4-Channel Analog Front End for Energy-Measurement

Microchip_July2015_pg20_featured

The MCP3919 and MCP3912 integrate three and four channels of 24-bit, delta-sigma analog-to-digital conversion (ADC), respectively, with industry-leading accuracy of 93.5dB SINAD, -107dB THD and 112dB SFDR for precise signal acquisition and higher performing end products. These are the optimal numbers of channels for single-phase energy meters with neutral monitoring (3-channel); or single-phase, three-wire energy […]

Diodes – APR3415 and APR34309: Secondary-Side Synchronous Rectifiers

Diodes_June2015_pg16_featured

The APR3415 and APR34309 are secondary-side synchronous rectifiers, which combine an N-MOSFET and an optimized driver circuit for DCM synchronous rectification (SR) power supplies. Both devices integrate an output voltage detect function for primary side control systems. The N-channel MOSFET has been optimized for low gate charge, low RDS(ON) and fast switching speed with fast […]

Microchip – MCP2561FD, MCP2562FD: CAN Flexible Data Rate Transceiver Family Exceeds Global Automotive Requirements

Microchip_June2015_pg16b_featured

The MCP2561/2FD is a Microchip Technology Inc. second generation high speed CAN transceiver that complies to CAN FD (Flexible Data Rate) bus protocol which increases the maximum data rate while expanding the data field from 8 data bytes up to 64 data bytes. The MCP2561/2FD offers the same features as the MCP2561/2. Additionally, it guarantees […]