IDT – 5L35023: VersaClock® 3S Programmable Clock Generator

FTMFeb2018-AS-AC-IDT-tile-200x200

The 5L35023 is a VersaClock programmable clock generator and is designed for low power and high performance PCI Express applications. The device is a three PLL architecture design, and each PLL is individually programmable, allowing for up to five unique frequency outputs. The 5L35023 has built-in unique features such as Proactive Power Saving (PPS), Performance-Power […]

Maxim Integrated – MAX30110/2: Optimized Pulse-Oximeter and Heart Rate AFE for Wearable Health

FTMFeb2018-AS-AC-MaximIntegratedMAX30110-tile-200x200

The MAX30110/2 is a family of complete optical pulse oximetry and heart rate detection integrated analog front-end. The devices integrated a high-resolution, optical readout signal-processing channel with built-in ambient light cancellation, as well as high-current LED driver DACs, to form a complete optical readout signal chain. With external LED(s) and photo diode(s), the MAX30110/2 offers […]

Microchip – MCP6411: 1MHz Operational Amplifier with EMI Filtering

FTMFeb2018-AS-AC-Microchip-tile-200x200

The MCP6411 is a single general purpose op amp offering integrated EMI protection and rail-to-rail input/output over the 1.7 to 5.5V operating range. This amplifier has a typical Gain Bandwidth Product (GBWP) of 1 MHz with typical quiescent current of 50 uA. The MCP6411 has enhanced EMI protection to minimize any electromagnetic interference from external […]

Analog Signal Chain – TW9990: NTSC/PAL/SECAM Decoder Reduces BOM and Enhances Performance

INT-TW9990

TW9990: NTSC/PAL/SECAM Decoder Reduces BOM and Enhances Performance The TW9990 is a low power analog video decoder that supports NTSC/PAL/SECAM single-ended, differential, and pseudo differential composite video inputs as well as S-Video. A single 27MHz crystal is all that is needed to decode all analog video standards. Typical power consumption is approximately 100mW for composite […]