Fast Links: All active links from FTM, May 2017 edition

Altech Ultra Capacitor DC-UPS American Zettler Relays AZ9405 Diodes Incorporated LED driver MOSFET AP22804 Infineon XDPL8220 Intersil ISL85005/A ISL85012 Lumileds Lumileds 2835 Lumileds 2836e LUXEON SunPlus LUXEON LEDs Magnum Mx-OPUS-DRD Mx-OPUS-MLD Mx-OPUS-MLDE Mx-OPUS-HBKOD Mx-OPUS-DRDLV Mx-OPUS-DRDHV Mx-OPUS-DR10V Mx-OPUS-ML10V Mx-OPUS-HBKO10V Mx-USR-LM Mx-ML2 Mx-EOSW Mx-SW1/SW2 Mx-ASW1/ASW2 Mx-EKCS Mx-EBOX Mx-AP2 Mx-VBOX Mx-USB ON Semiconductor FL77904 FL77905 FL77944 Philips XI025C070V054DSM1 […]

TE Connectivity – Introducing the ANSI C136.41 Compliant, Fully Rotatable Dimming Receptacle

Pg14_TE_Dimming_thumb

TE Connectivity launches a new ANSI C136.41 compliant, fully rotatable dimming receptacle which provides an electrical and mechanical interconnection between an ANSI C136.41-2013 photo control cell and luminaire. Ideal for outdoor commercial and utility lighting, the ANSI C136.41 compliant dimming receptacle is available with two or four dimming contacts to support either 0VDC or 10VDC […]