VARTA – Ready-to-Use Lithium Rechargeable Batteries

FTMJan2018-AS-VARTA-tile-200x200

The ready-to-use battery solutions allow design engineers to quickly and efficiently complete new product development. The VARTA Storage CellPac LITE product range is comprised of ready-to-use 3.7V Lithium Rechargeable batteries with capacities ranging from 595mAh to 2260mAh. Part of this offering is the EasyPack series of batteries that are comprised of Lithium Polymer cells which […]

Vicor — Supplies the Ever-Growing Power Demands of Today’s Applications

FTMJan2018-AS-Vicor-tile-200x200

Designs are only increasing in capability and only increasing in power consumption. Across industries, engineers are finding the value of 48V in enabling more power for their designs. Vicor DC-DC converter and regulator modules enable the advantages of 48V while pushing the boundaries of conversion efficiency, density and cost.

Vishay — IHLP® Power Inductors: Low-Profile Power Inductors in a Nutshell

FTMJan2018-AS-Vishay-tile-200x200

APPLICATIONS DC/DC converters Power supplies for computers, notebooks, graphic cards, servers Class “D” amplifiers LCD TVs and portable MP3 speakers LED driver power Commercial LED lighting LCD display backlights Automotive DC/DC converters Filters for noise suppression All currently available IHLP footprints meet or exceed AEC-Q200 Grade 0 and Grade 1 requirements SATURATION – IHLP VS. […]