Cypress – The FM4 portfolio delivers a Best in Class 675 CoreMark® Score at 200MHz for Safety-Critical, Real-Time Industrial Systems

pg6_cypress_thumbnail

     Cypress’s FM4 Portfolio Delivers High Performance Arm® Cortex®-M4 MCUs for Industry 4.0 Industry 4.0 is the fourth industrial revolution, using network-computing technologies to advance design and manufacturing. Designing systems for Industry 4.0 requires high performance ARM-based MCUs that enable support for international safety standards and deliver fast, secure, reliable communication interfaces. The FM4 Portfolio […]

Infineon – XMC4500 Microcontroller Series for Industrial Applications

pg5_infineon_thumbnail

XMC4500 combines Infineon’s leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications. The XMC4500 devices are members of the XMC4000 family which are high performance and energy efficient microcontrollers optimized for industrial connectivity, industrial control, power conversion, sense and control. XMC4500 controllers feature a configurable peripheral […]

Infineon – 32-bit XMC1400 Microcontrollers with ARM® Cortex®-M0

pg4_infineon_thumbnail

    The XMC1400 devices are members of the XMC1000 family of microcontrollers based on the ARM Cortex-M0 processor core. The XMC1400 series addresses the real-time control needs of motor control and digital power conversion. It also features peripherals for LED lighting applications and Human Machine Interface (HMI). The XMC1400 series with up to 200kB of […]

Intersil – Single Phase, R4-Based Digital Hybrid PWM Controllers: ISL68200/1 with a PMBus

pg10_intersil_thumbnail

The ISL68200 and ISL68201 are single phase Digital Hybrid PWM Controllers with PMBus built around Intersil’s proprietary R4 control loop technology. The ISL68200 features integrated MOSFET drivers for driving external MOSFETs directly. The ISL68201 has a PWM output, allowing the controller to be paired with Intersil’s expanding portfolio of DrMOS power stages. Both controllers support […]

Microsemi – SmartFusion2 SoC FPGAs

pg7_microsemi_thumbnail

More Resources in Low Density Devices with the Lowest Power, Proven Security and Exceptional Reliability These flash SoC FPGA devices are ideal for general purpose functions such as Gigabit Ethernet or dual PCI Express control planes, bridging functions, input/output (I/O) expansion and conversion, video/image processing, system management and secure connectivity. Microsemi FPGAs are used by […]

NXP – The LPC5411x family of microcontrollers are so efficient, even batteries love it!

pg3_nxp_thumbnail

Introducing the LPC5411x Family the world’s most energy-efficient microcontroller family optimized for always-on processing applications. With industry-leading power efficiency and a unique architecture, the LPC5411x family easily tackles a variety of tasks from computationally intensive algorithms to communication interfaces, sensor data gathering and aggregation. So go ahead, add more always-on features to your application, from […]

Renesas – Introducing the Renesas Synergy™ Platform

pg8_renesas_thumbnail

The next wave in embedded development Renesas Synergy is a comprehensive platform that integrates a real-time operating system, middleware and other software with a family of highly scalable microcontrollers, as well as  development tools, designed to improve productivity. This tight coupling, along with a wide range of application and product examples, allows you to focus […]

STMicroelectonics – Learn how to use the STM32F7 216MHz Cortex-M7 MCU smart architecture to achieve superior performance in your next design!

pg24_stgraphic_thumbnail

Join our STM32F7 hands-on seminar and receive a FREE STM32F7 Discovery kit The seminar will feature hands-on classes using the STM32CubeMX to generate and debug a range of embedded projects on the STM32F7 Discovery board. Topics covered in the seminar include: how to use the CubeMX device selection matrix, pin mapping utility, clock configuration and […]

Zilog – Introducing ZNEO32! Zilog’s Line of 32-bit Cortex-M3 based Programmable Motor Controllers

pg7_zilog_thumbnail

        ZNEO32! uses high performance 32-bit computing, 3-phase PWM generators, and high speed ADC units to provide an effective, low cost system solution for motor applications. FEATURES: High performance low-power Cortex-M3 core 64KB, 128KB, or 384KB code flash Memory with cache function 8KB, 12KB, or 24KB SRAM 3-Phase PWM with ADC triggering function (1-2 channels) […]