CUI Inc. — Compact, Low Power Absolute Encoders Offer 12-bit or 14-bit Resolutions

FTMMay2018-AS-CUIInc-tile-200x200

        The AMT21 series, featuring high speed RS-485 communication, and the AMT23 series, designed with a Synchronous Serial Interface (SSI), are based on CUI’s proprietary capacitive sensing technology. The capacitive platform offers a highly durable and accurate position feedback solution that is resilient to the dirt, dust, and oil typically encountered in […]

Infineon — iMOTION™ IMC100: High Performance Motor Control IC Series

FTMMay2018-AS-Infineon-iMOTION-tile-200x200

iMOTION™ IMC100 is a series of highly integrated ICs for the control of variable speed drives. By integrating both the required hardware and algorithm to perform control of a permanent magnet synchronous motor (PMSM) they provide the shortest time-to-market for any motor system at the lowest system and development cost. Infineon’s patented and field-proven motion […]

Infineon — XMC4800 Automation Board-V2

FTMMay2018-AS-InfineonXMC4800-tile-200x200

Designed to evaluate the capabilities of the XMC4800 Microcontroller especially in EtherCAT® slave applications, the XMC4800 Automation Board V2 utilizes Infineon’s industry leading XMC ARM® Cortex®-M4 microcontroller in combination with Infineon supply, interface, communication and safety products. The XMC4800 Automation Board V2 is designed to evaluate the capabilities of the XMC4800 Microcontroller especially in EtherCAT […]

Microchip — Core-Agnostic 32-bit MCU Solutions for Auto, Appliances and Industrial Control

FTMMay2018-AS-Microchip-tile-200x200

PIC32MK MCUs offer a range of communications peripherals combined with a rich feature set of high performance analog motor control functions. PIC32MK family devices combine 32-bit, 120Mhz performance with up to 1MB of Flash memory, and a rich peripheral set targeting applications such as motor control, industrial control and Industrial Internet of Things (IIoT) and […]

NXP — Motor Control Made Easy with NXP Kinetis V MCUs and Kinetis Motor Suite Software

FTMMay2018-AS-NXP-tile-200x200

NXP® helps you focus on your end application by removing the complex and time-consuming task of motor control, offering you a quick time-to-market with a highly responsive solution. Kinetis V series MCUs are designed for real-time control applications, including motor control, with the peripherals and performance built-in to meet the demands of these intensive applications. […]

ON Semiconductor — Sensorless and Standalone Motor Control: From the Car to the IoT Node

FTMMay2018-AS-ONSemiconductor-tile-200x200

The LV8907 is a high performance, sensorless three-phase BLDC motor controller with integrated gate drivers for driving external N-MOSFETs. An on-chip two-stage charge pump provides required gate current for a wide range of ultra low RDS(ON) type external N-MOSFETs. The device offers a rich set of system protection and diagnostic functions such as overcurrent, over-voltage, […]

STMicroelectronics — Advanced BLDC Controller with Embedded Cortex M0 Core MCU

FTMMay2018-AS-STMicroelectronics-BLDC-tile-200x200

  Brushed DC motors have been the predominate choice in power tool design, such as drills, for decades. However, adoption of Brushless DC (BLDC) in power tools is rapidly proliferating due to better efficiency and the availability of cost-effective BLDC motors. Today, in fact, most high-end power drilling tools use BLDC motors. The typical current […]

STMicroelectronics — T-Series Triacs Change the Game in the Ever-Growing Appliance World

FTMMay2018-AS-STMicroelectronics-tseries-tile-200x200

         The T-series Triacs in ceramic insulated TO220AB package is extended from 16A to 8A and 12A rated current. Designed for a junction operation at +150°C, this series proposes a high EMI immunity and an 800V rating for design simplification in the control of AC load and AC/DC converter. T-Series Triacs are designed for the […]

Susumu — World’s Smallest Low Noise Current Sensing Resistor

FTMSept2017-Susumu-tile-200x200

In high frequency electronics, unwanted noise added by the components themselves can become a significant issue. In order to address this, Susumu offers longer side terminal low resistance chip current sensing resistors. Their equivalent series inductance is so small that the signal integrity is preserved without adding extra noise. Susumu’s current sensors are also known […]

TE Connectivity — Potter & Brumfield Solid State Relays: SSRK and SSRM Series

FTMMay2018-AS-TEConnectivity-tile-200x200

TE Connectivity’s (TE) Potter & Brumfield solid state relays are featured in industrial applications, where silent, fast and long electrical life in switching is required. They are used in heating, lighting, industrial automation and industrial machinery applications. The SSRK and SSRM series are mounted on DIN Rail for loads up to 65A and 600VAC. BENEFITS […]