ON Semiconductor – NCS199Ax and NCS21x Current Sense Amplifiers

pg14_ONSemi

                 The NCS199Ax and NCS21x devices are voltage output current shunt monitors that measure voltage across shunts at common mode voltages from -0.3V to +26V, independent of supply voltage. Multiple fixed gains are available: 50V/V, 75V/V, 100V/V, 200V/V, 500V/V, or 1000V/V. The low offset of the zero-draft architecture enables current sensing with maximum drops across […]

ON Semiconductor – Bringing Extensive Experience to the Protection, Monitoring, and Charging of Battery-Connected Devices

pg12_ON_thumbnail

With the advent of the Internet of Things, battery-powered devices are quickly becoming the norm in many connected applications. ON Semiconductor offers unique solutions for the protection, monitoring, and charging of the battery-connected devices powering the Internet of Things. PROTECTION: LC05111/12/32 Battery Protection Controllers The LC051xx family of battery protection controllers integrates a battery protection […]