ON Semiconductor — Buck Regulator ICs Operate Over Wide Input-Voltage Range up to 65V

FTMSept2018-AS-ONSemiconductor-BuckRegulators-tile-200x200

ON Semiconductor supplies a family of synchronous PWM buck regulator ICs which share a common footprint, and which are notable for their high efficiency and thermal performance. The FAN65004B, rated for a maximum continuous current of 6A, the 8A FAN65005A and 10A FAN65008B products operate over a wide input-voltage range of 4.5V to 65V, stepping […]

ON Semiconductor — Precise Current-Sense Amplifiers Feature Low Gain Error and Offset Voltage

FTMSept2018-AS-ONSemiconductor-tile-200x200

The NCV21xR series from ON Semiconductor are automotive voltage-output current-sense amplifiers which can measure voltage across shunt resistors at common-mode voltages ranging from -0.3V to 26V, independent of the supply voltage. The NCV21xR amplifiers are AEC-Q100 qualified for use in automotive systems. ON Semiconductor also supplies the NCS21xR series for use in industrial applications. Offering […]