Abracon — AX7 ClearclockTM and IoT Antennas

FTMSept2018-AS-Abracon-tile-200x200

POWER OPTIMIZED 119fs JITTER PERFORMANCEAX7 ClearClock™ 7.0 x 5.0 x 1.8 mm The AX7 ClearClock™ oscillator for next generation networking and RF applications leads the industry in low power consumption while maintaining typical jitter of 119fs. FEATURES 119fs jitter typical (F=322.265625MHz) Widest in class frequency range from 50MHz to 2.1GHz Lowest in class power consumption […]

Infineon — CAN Transceivers Offer Proven Quality in Industrial Applications

FTMSept2018-AS-Infineon-tile-200x200

CAN transceivers from Infineon provide proven quality, a track record of reliability, and high robustness for use in automation applications. Features include excellent electromagnetic performance and low levels of EMI. They also offer compliance with the ISO 11898 standard for CAN communication. The IFX1050G, IFX1050GVIO and IFX1040SJ devices are CAN transceivers supporting a maximum data […]

Maxim Integrated — Current Sense Amplifier Offers Industry’s Widest Dynamic Range

FTMSept2018-AS-MaximIntegrated-tile-200x200

The MAX40016 from Maxim Integrated is a Current Sense Amplifier (CSA) with an internal sense element which senses current over a four-decade range from less than 300μA to higher than 3A. The four-decade current sensor functions with 1% gain error and offers three, multiplexed programmable output ranges for interfacing with 12-bit ADCs. It accepts a […]

ON Semiconductor — Buck Regulator ICs Operate Over Wide Input-Voltage Range up to 65V

FTMSept2018-AS-ONSemiconductor-BuckRegulators-tile-200x200

ON Semiconductor supplies a family of synchronous PWM buck regulator ICs which share a common footprint, and which are notable for their high efficiency and thermal performance. The FAN65004B, rated for a maximum continuous current of 6A, the 8A FAN65005A and 10A FAN65008B products operate over a wide input-voltage range of 4.5V to 65V, stepping […]

ON Semiconductor — Precise Current-Sense Amplifiers Feature Low Gain Error and Offset Voltage

FTMSept2018-AS-ONSemiconductor-tile-200x200

The NCV21xR series from ON Semiconductor are automotive voltage-output current-sense amplifiers which can measure voltage across shunt resistors at common-mode voltages ranging from -0.3V to 26V, independent of the supply voltage. The NCV21xR amplifiers are AEC-Q100 qualified for use in automotive systems. ON Semiconductor also supplies the NCS21xR series for use in industrial applications. Offering […]

STMicroelectronics — 32-bit MCU Features Rich Set of Analog Functions for Signal-Chain Applications

FTMSept2018-AS-STMicroelectronics-tile-200x200

The STM32F373 family of 32-bit MCUs from STMicroelectronics offers a rich set of analog peripherals for use in applications that need to provide a low-noise, accurate interface to sensor signals. Based on the high-performance Arm® Cortex®-M4 RISC core operating at a frequency of up to 72MHz, the STM32F373 features up to 256kbytes of Flash memory, […]

Yageo — Precision Resistor’s Low Current Noise and Temperature Drift Ensure Accurate Signal Transmission

FTMSept2018-AS-Yageo-tile-200x200

Yageo’s RT series of thin-film resistors provides for accurate signal transmission because of high precision, high stability and low current noise. In the RT series thin-film resistors, advanced sputtering technology is used to form a fine nichrome resistive layer on the ceramic substrate. This produces attractive performance characteristics for applications that require high signal integrity, […]