STMicroelectronics — Advanced BLDC Controller with Embedded Cortex M0 Core MCU

FTMMay2018-AS-STMicroelectronics-BLDC-tile-200x200

  Brushed DC motors have been the predominate choice in power tool design, such as drills, for decades. However, adoption of Brushless DC (BLDC) in power tools is rapidly proliferating due to better efficiency and the availability of cost-effective BLDC motors. Today, in fact, most high-end power drilling tools use BLDC motors. The typical current […]

STMicroelectronics — T-Series Triacs Change the Game in the Ever-Growing Appliance World

FTMMay2018-AS-STMicroelectronics-tseries-tile-200x200

         The T-series Triacs in ceramic insulated TO220AB package is extended from 16A to 8A and 12A rated current. Designed for a junction operation at +150°C, this series proposes a high EMI immunity and an 800V rating for design simplification in the control of AC load and AC/DC converter. T-Series Triacs are designed for the […]