ams – AS5047P High Resolution Position Sensor


The AS5047P is a high resolution rotary position sensor for high speed (up to 28krpm) angle measurement over a full 360 degree range. This new position sensor is equipped with revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency, and offers a robust design that suppresses the influence of any homogenous external stray […]

Yageo – PA/PE Series and RT/AT Series: Resistor Products for Internet of Things (IoT) Applications


Current applications of IoT include healthcare systems, buildings and home automation, as well as transportation. As the wearable market expands, Yageo provides high reliability for current sensors and high precision in thin film resistors to meet this increasing need. PE and PA current sensors offer accurate direct current measurement while protecting the circuit from excessive […]

Renesas – R-IN32M3 Series: Real-time industrial networking begins with R-IN


The growing demand to network industrial systems and processes to improve operational efficiencies and reduce cost, has driven the use of Ethernet-based protocols such as EtherCAT®, CC-Link® IE, PROFINET®, Ethernet/IP™, Modbus® TCP and others. The challenge is in designing a cost-effective platform to support these multiple protocols, as well as integrating a highly-efficient processor subsystem […]

CUI Inc – AMT31: Commutation Encoder Reduces Assembly Time for BLDC Motors


CUI Inc has introduced the AMT31, a new series of modular encoders which generate standard U/V/W commutation signals for vectoring current to Brushless DC (BLDC) motors. The AMT31 series measures the rotation, or angular displacement, of a rotor using CUI’s patented, capacitive code-generation system coupled with a proprietary ASIC. This technology achieves exceptional accuracy of […]

Renesas – Get inspired. Get energized. DevCon 2015.


      Join us at DevCon 2015 if you want to learn about the latest IoT innovations in embedded technology, be inspired to create that really different product design, shorten your design times to meet your time-to-market objectives and much more! Over 200 hours of lectures, labs & panels Solutions-filled exhibit hall Participation in […]

Vishay – TSSP4038 and TSSP58038: Reflective Presence Sensing Up to 2.5 Meters


Vishay’s long range, reflective sensors include a discrete infrared emitter which sends out a 38kHz modulated signal and a fixed gain IR receiver. While Vishay’s receivers for remote control have an adjustable gain, a reflective sensor needs repeatable response regardless of the changes in ambient lighting. A fixed gain allows developers to determine the exact […]

Infineon – AUIRS20302S: Solutions for Battery-Powered Motor Control Applications


Infineon offers a variety of driver IC and MOSFET technologies that simplify design and increase efficiency in battery-powered circuits, half bridge and full bridge topologies and motor drive applications. Robust and highly integrated 3-phase gate driver ICs minimize component count and enhance reliability, while the StrongIRFET™ power MOSFETs with their ultra low on-state resistance and […]

Cypress/Spansion – S6E2CC Starter Kit: Low Cost Starter Kit for ARM® Cortex®-M4 MCUs Provides Arduino Interface


Cypress/Spansion has introduced an attractive, low cost development kit for its FM4 family of ARM Cortex-M4 microcontrollers. The SK-FM4-176L-S6E2CC-ETH Starter Kit features peripheral devices which demonstrate the features of the on-board FM4 S6E2CCA microcontroller. It also has an Arduino-compatible interface for connection to external shields, giving developers the freedom to create a realistic system prototype. […]

STMicroelectronics – Rejuvenate Your Legacy 8/16-bit Designs with a Complete Professional 32-bit Cortex-M0/0+ MCU Developer’s Package for Only $10!


To get started: 1. Download a *free professional IDE 2. Start with existing examples: Build your own project 3. Upload the code to your STM32F0 or STM32L0 Nucleo or Discovery Board: Run your software *Keil MDK-ARM for STM32F0 and STM32L0 The STM32F0 and STM32L0 Cortex-M0/0+ MCUs provide an affordable entry point to the STM32 32-bit […]