NXP – LPC546xx and i.MX 6: See. Touch. Sense.

FTMOct2017-NXP-tile-200x200

Human Machine Interface (HMI) is where people and technology meet. We all use HMIs to monitor and manage machine applications ranging from user-friendly consumer products, home appliances and thermostats, to increasingly secure and reliable automotive driver interfaces, building elevators and access panels, bank kiosks, gas pumps, manufacturing operator panels, and data access terminals. NXP Semiconductor’s […]

Renesas – RZ Family of ARM® Microprocessors

FTMOct2017-Renesas-tile-200x200

High-Resolution HMI and Embedded Vision for Industrial, Home and Security Applications The Renesas RZ family of ARM microprocessors (MPUs) enables high-resolution human-machine interface (HMI) and embedded vision with a range of single- and multi-core ARM Cortex®-A7, -A9 and -A15 cores with support for multiple cameras and displays with alpha blending, 2D/3D graphics, and H.264 video […]

Keil – MDK-ARM a complete development environment for ARM® Cortex® -M Series Microcontrollers

Keil MDK-ARM

    MDK-ARM™ is the complete development environment for ARM® Cortex®-M series microcontrollers. The MDK-ARM is specifically designed for microcontroller applications and combines the ARM C/C++ Compiler with the Keil RTX real-time operating system and middleware libraries. All tools are integrated into μVision which includes project management, editor and debugger in a single easy-to-use environment. […]