Lumentum – 100G QSFP28 and CFP2/CFP4 Optical Transceivers

FTMFeb2018-CF-Lumentum-tile-200x200

100G Transceivers for Data Center, Enterprise, and Telecom Network Applications Lumentum offers the industry’s most comprehensive 100G short-reach, intermediate-reach, and long-reach transceivers for data center, enterprise, and telecom network applications. Our 100G portfolio includes QSFP28 transceivers supporting CWDM4, LR4, SR4, and CFP2/CFP4 LR4 transceivers. Compliant with a variety of industry standards and multisource agreements, our […]

ON Semiconductor – When High Performance Demands High Efficiency, Think ON

FTMFeb2018-CF-ONSemiconductor-tile-200x200

HIGHER POWER DENSITY | LOWER POWER LOSSES LOWER POWER COST | IMPROVED SYSTEM RELIABILITY The End Applications: Solar Photo-Voltaic Inverters (PV) Power Factor Correctors (PFC) Electric/Hybrid Vehicle Chargers Uninterruptible Power Supplies (UPS) Telecom Power Supplies Server Power Supplies * The SiC diode family comes in a range of packages: TO-247-3L, TO-247-2L, TO-220-2L, D2PAK, and Die. […]

Panasonic – Non-Rechargeable Batteries: Lithium Batteries – Designed for High Capacity and High Temperature

FTMFeb2018-CF-Panasonic-tile-200x200

Panasonic cylindrical lithium batteries are known for their high voltage, energy density. Panasonic cylindrical-type lithium batteries come in both BR and CR Series. BR Series are used extensively as power supplies for a variety of meter type systems that require long life and also as memory backup power supplies. The CR Series is used widely […]

Susumu – New Precision Audio Resistor, the RS Series

FTMFeb2018-CF-Susumu-tile-200x200

Susumu, an innovative precision thin film chip resistor manufacturer, introduces the RS series, a new chip resistor series specially created for audio applications. Thin film resistors have been known to have better frequency characteristics, less noise, and less signal distortion than other types of resistors. It seems clear that for audio applications, the natural choice […]