Microchip – Going to Extremes with eXtreme Low-Power Technology (XLP)


       The high-performance PIC32MX family of microcontrollers from Microchip Technology now features eXtreme low-power technology. The low-cost PIC32MX1/2 XLP devices deliver increased performance at lower operating, Sleep and Deep-Sleep currents. Energy conservation is a major concern to developers of today’s connected applications. Wearable technology, wireless sensor networks and other smart connected devices need to […]

Susumu – 0.01%, 2ppm (TCR) and Unmatched Reliability


Susumu’s RG series, the best performing and most reliable thin film chip resistors in the market have gotten even better. The new URG series offers significant improvement in reliability as well as TCR linearity. Electrical Characteristics The URG series, like its cousin RGLL, boasts the industry’s best absolute tolerance ±0.01%, and smallest TCR ±2ppm/°C, as […]