Maxim Integrated — Tiny Size. Giant Performance. Himalaya uSLIC™ Power Modules

FTMMay2018-CF-MaximIntegrated-tile-200x200

        Revolutionizing Design for Highly Space-Constrained Applications Electronic equipment used in our factories, buildings, and many other applications is getting smarter and smaller. Shrinking space and thermal budgets are driving the miniaturization of components. This presents a challenge for analog ICs and, in particular, for the power supply components. Himalaya micro system-level […]

Panasonic — Speed Up FPGA Applications with Panasonic SP-Cap™ and POSCAP™ Products

FTMMay2018-CF-Panasonic-tile-200x200

In the past, FPGA applications were known to be slower and less energy efficient than applications built with similar products. Recently, this has changed. FPGA applications are now providing increased speed and power. This change in performance is partially due to the type of capacitor designed into the application. Panasonic is the chosen capacitor solutions […]

TE Connectivity — Humidity and Temperature Combination Sensors for Energy Efficient Industries

FTMMay2018-CF-TEConnectivity-tile-200x200

Today’s energy efficient industrial, appliance and consumer applications, like HVAC, printers and refrigerators, require optimal system performance to meet environmental and end user expectations. TE Connectivity’s (TE) engineering and 20+ years of experience provides humidity and temperature combination sensors with leading response time, precision in measurement and sustained performance even when exposed to extreme changes […]

Triad Magnetics — Transformer with Independent Secondaries Offers Flexibility and Economy

FTMMay2018-CF-TriadMagnetics-tile-200x200

Electronics engineers who design power circuitry for industrial or commercial equipment often find it’s easier and more cost effective to use a power transformer with independent secondaries, which can then be configured in series or in parallel. For this reason, Triad Magnetics has developed the PC Mount Split Pack -C2 Series Transformers. They feature a […]

VARTA — Ready-to-Use Lithium Rechargeable Batteries

Pg23_Varta_thumb

The ready-to-use battery solutions allow design engineers to quickly and efficiently complete new product development. The VARTA Storage CellPac LITE product range is comprised of ready-to-use 3.7V Lithium Rechargeable batteries with capacities ranging from 595mAh to 2260mAh. Part of this offering is the EasyPack series of batteries that are comprised of Lithium Polymer cells which […]

WAGO — PCB Terminal Blocks for Power Electronics: More Power on Your PCB

FTMMay2018-CF-WAGO-tile-200x200

Thanks to WAGO’s innovative spring pressure connection technology, the WAGO PCB terminal blocks for all applications ideally blend ergonomics and safety. Push-in CAGE CLAMP® enables solid and ferruled conductors to be connected by simply pushing them into the unit, while guaranteeing secure and maintenance-free connections for all conductor types. Furthermore, WAGO’s PCB terminal blocks are […]