Delta – THD Series: High Performance Fans Designed for Telecom, Networking, Data Center/Server, and Cloud Storage


       THD series innovation with bionic blade fan The THD series boasts newly designed bionic blades inspired by nature’s most powerful winged predators. This fan series represents the most quiet, powerful, and efficient design Delta has to offer. Engineers managed to apply the posture and wing structures of an osprey in flight to […]

Future Electronics/Microsemi – RISC-V Creative Board for Only $99.95USD


                                                          Introducing Future Electronic’s latest Creative Board with RISC-V Core The Future Electronics Creative Board with the Igloo2 FPGA now brings Risc-V to another level! A 32 bit RISC-V […]

Infineon – 600V CoolMOS™ P7 Power MOSFET


       Power MOSFET with optimized balance of ease-of-use and highest energy efficiency The 600V CoolMOS P7 is the successor of the 600V CoolMOS P6 series, targeting a broad range of applications ranging from low power SMPS up to highest power levels. The 600V CoolMOS P7 is Infineon’s most well-balanced CoolMOS technology in terms of […]

Intersil – ISL95338: Bidirectional, Buck-Boost Voltage Regulator


The ISL95338 is a bidirectional, buck-boost voltage regulator, which provides buck-boost voltage regulation and protection features. Intersil’s advanced R3™ technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions. The ISL95338 takes input power from a wide range of DC power sources (conventional AC/DC ADPs, USB PD ports, travel ADPs, […]

Intersil – ISL8215M: 15A 42V Single-Channel DC/DC Step Down Power Module


The ISL8215M power module is a single channel synchronous step down complete power supply capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor and MOSFETs, the ISL8215M is optimized for space constrained and battery operated applications. With high […]

Nexperia – Driving Efficiently Takes Pole Position


Nexperia is a dedicated global leader in Discretes, Logic and MOSFET devices and became independent at the beginning of 2017. Focused on efficiency, Nexperia produces consistently reliable semiconductor components at high volume: 85 billion annually. Our extensive portfolio meets the stringent standards set by the Automotive industry. And industry-leading small packages, produced in our own […]

SCHURTER – Configurable Display Switch CDS1 for the Most Distinguished HMI Applications


       SCHURTER introduces a new generation of human-machine interfaces with the CDS1, a switch-sized input system using capacitive touch technology. The intuitive operation with the touch of a finger, swipe or rotation on the touchscreen conveniently resembles that of a smartphone. Plug-and-Play couldn’t be easier. Unpack, connect and immediately begin using the machine […]

Susumu – New Precision Audio Resistor, the RS Series


Susumu, an innovative precision thin film chip resistor manufacturer, introduces the RS series, a new chip resistor series specially created for audio applications. Thin film resistors have been known to have better frequency characteristics, less noise, and less signal distortion than other types of resistors. It seems clear that for audio applications, the natural choice […]

VARTA – Powering the Age of IoT – CoinPower


VARTA’s CoinPower, the industry’s first rechargeable tiny lithium-ion coin cell, is powering the IoT by meeting the market demand for more energy in smaller sizes. With 6 patented innovations, CoinPower is now the preferred battery choice for manufacturers of space-constrained, portable devices that have high power drain requirements on batteries with 60mAh, 85mAh or 120mAh […]