CUI Inc. — Innovative Peltier Modules Provide Higher Reliability and Longer Cycle Life

FTMSept2018-CF-CUIInc-tile-200x200

CUI’s line of high-performance thermoelectric cooling modules features an innovative arcTEC™ structure which delivers superior cooling performance and a longer cycle life. CUI’s high-performance Peltier modules are available in a wide range of sizes and current ratings to meet the needs of various applications. They range in footprint size from the smallest at 20mm x […]

ON Semiconductor — Bluetooth Low Energy System-in-Package Includes Radio Transceiver and Antenna

FTMSept2018-CF-ONSemiconductor-tile-200x200

ON Semiconductor’s RSL10 SIP is a complete Bluetooth® Low Energy wireless system-in-package including a 2.4GHz radio transceiver, antenna and passive components. It provides the easiest way to implement low-power Bluetooth Low Energy technology in wireless communication applications. The RSL10 SIP, which has the part number NCH-RSL10-101S51-ACG, supports both Bluetooth Low Energy and proprietary 2.4GHz radio […]

STMicroelectronics — TVS Diodes in Space-Saving Thin Package Feature 400W and 600W Peak Pulse Power Ratings

FTMSept2018-CF-STMicroelectronics-tile-200x200

The SMA4F and SMA6F unidirectional Transient Voltage Suppression (TVS) diodes introduced by STMicroelectronics are packaged in a thin SMA Flat package to provide space savings in circuits which require protection from high peak-power pulses. The SMAxF devices are footprint-compatible with their sister SMAJ and SMBJ families. At just 1mm high, the SMA4F and SMA6F series […]

Susumu — Precision Chip Resistors Handle High Power Loads Up to 1W

FTMSept2018-CF-Susumu-tile-200x200

Susumu has introduced the HRG series of high-power chip resistors which offer precise and stable resistance over a wide temperature range and numerous temperature cycles. The HRG series features conventional short-side wrap-around terminals, in contrast to Susumu’s PRG series resistors, which have long-side terminals. The proprietary thin-film resistor construction and enlarged bottom terminals mean that […]

Triad Magnetics — Triad’s 50/60Hz World Series Transformers

FTMSept2018-CF-TriadMagnetics-tile-200x200

With more than 70 years of transformer design and manufacturing experience, Triad now offers over 500 different power transformers that are available off-the-shelf from the industry’s leading distributor network. In today’s shrinking world and global market, it is essential to design products that can be delivered worldwide. For this reason, Triad has designed one of […]