Fast Links: All active links from FTM, September 2018 edition

FTMSept2018-FastLinks-tile-200x200

Abracon AX7 ClearClock™ ARRKP5062-S915B ACAG0301-24505500-T ams CCS801 CUI Inc. arcTEC™ Infineon BGT24MTR11 IFX1050G IFX1050GVIO IFX1040SJ IFX1051LE IFX1051SJ DEMOBOARDIFX1040SJTOBO1 DEMOBOARD IFX1050G Inventronics LUG-040SxxxDTE Maxim Integrated MAX40016ANL+T Nexperia 74LV1Txxx ON Semiconductor RSL10-SIP-001GEVB FAN65004B FAN65005A FAN65008B NCV210RSQT2G Renesas ISL85005 ISL85005A ISL85012 ISL85003DEMO1Z ISL85003ADEMO1Z STMicroelectronics SMA4F Series SMA6F Series STM32373C-EVAL Susumu HRG series Triad Magnetics VPP Series VPT Series […]

CUI Inc. — Innovative Peltier Modules Provide Higher Reliability and Longer Cycle Life

FTMSept2018-CF-CUIInc-tile-200x200

CUI’s line of high-performance thermoelectric cooling modules features an innovative arcTEC™ structure which delivers superior cooling performance and a longer cycle life. CUI’s high-performance Peltier modules are available in a wide range of sizes and current ratings to meet the needs of various applications. They range in footprint size from the smallest at 20mm x […]

CUI Inc. — Compact, Low Power Absolute Encoders Offer 12-bit or 14-bit Resolutions

FTMMay2018-AS-CUIInc-tile-200x200

        The AMT21 series, featuring high speed RS-485 communication, and the AMT23 series, designed with a Synchronous Serial Interface (SSI), are based on CUI’s proprietary capacitive sensing technology. The capacitive platform offers a highly durable and accurate position feedback solution that is resilient to the dirt, dust, and oil typically encountered in […]

CUI Inc. – DC Fans with omniCOOL System

FTMFeb2018-AS-CUIInc-tile-200x200

        The CFM-V line of DC axial fans boasts superior performance and reliability compared to conventional sleeve bearing fans, thanks to its innovative omniCOOL system. This advanced bearing design bridges the cost performance gap between traditional sleeve and ball bearing fan technologies. Incorporating a magnetic structure that enables rotor-balancing to minimize tilt, […]

CUI Inc. – omniCOOL System Improves Longevity and Performance in DC Fans

FTMFeb2018-DN-CUIInc-tile-200x200

Fans are all around us and form an integral part of our mechanized, electronics centered lifestyles. From consumer appliances to large industrial machinery, devices we use every day rely on fans to expel hot air and keep them cool enough to operate reliably. At the very heart of the fan – both literally and figuratively […]

CUI Inc. — High-Density AC/DC Power Supplies Housed in Low-Profile Open-Frame Packages

FTMJan2018-AS-CUI-High-Density-tile-200x200

Featuring high power densities up to 30W/in3, the VOF series of AC/DC power supplies from CUI’s Power Group offers efficiency up to 94% and supports loads of up to 550W continuous power. The VOF-180 series, rated for 180W, has an open-frame package with an industry-standard 2” x 4” footprint and is 0.75” high. The 2” […]

CUI Inc. — DC/DC Converters Ideal for Renewable Energy Applications

FTMJan2018-AS-CUI-Converters-tile-200x200

The AE series, available in board mount, chassis mount, and DIN rail mount configurations, offers power ratings of 5W, 10W, 15W and 40W with input voltages up to 1500Vdc and input ratio ranges up to 10:1. Designed for reliable operation in renewable energy applications such as solar power equipment, wind turbines, and electric charging stations, […]

CUI Inc. – Waterproof Micro USB Connector Provides Protection and Performance for High Moisture Applications

FTMNovDec2017-CUIInc-tile-200x200

The UJ2W-MIBH-4-SMT is a waterproof micro USB 2.0, micro B type jack connector with an Ingress Protection (IP) rating of IPX7, offering protection from liquid and moisture in challenging environments. Thanks to its copper alloy contact terminals with 30μin gold over nickel plating and stainless steel shielding, the UJ2W-MIBH-4-SMT is designed for high durability at […]

Fast Links: All active links from FTM, October 2017 edition

ams AS7225 AS7220 CUI Inc VX78-500 series VXO78-500 series VX78-1000 series VXO78-1000 series Cypress PSoC 6 BLE Pioneer Kit Maxim Integrated MAX77650 MAX77651 NXP i.MX 6 LPC546xx FRDM-KE15Z FRDM-TOUCH Vicor PI354x-00 Vishay VCNL4200

CUI Inc – VX78-500, VXO78-500, VX78-1000, and VXO78-1000 series: Next Generation DC Switching Regulators Maximize Economy and Performance

FTMOct2017-CUIInc-tile-200x200

The next generation of non-isolated DC switching regulators, VX78-500, VXO78-500, VX78-1000, and VXO78-1000 series are extremely efficient, typically up to 96%, and balance maximizing economy while delivering a high level of performance as a direct alternative to using linear regulators. Utilizing switching technology, the models are footprint compatible with TO-220 package LM78XX and LM79XX model […]