Fast Links : All active links from FTM, June 2016 edition

Aavid Thermalloy The Aavid Max Clip System TO-220 TO-218 TO-247 TO-3P TO-262 heat sink 50 standard extrusion profiles Altech Power Supply C&K HDT series RTE series KSC series HDT0001 RTE1010N14 RTE1600N44 RTE0400V04 RTE1000V14 KSC222JLFS KSC241JLFS KSC252GLFS KSC321GLFS KSC421J70SHLFS KSC441J70SHLFS Smart Card Connector Products Toggle Rocker Push-button Rotary Key Slide DIP Thumbwheel CUI Inc. NDM3Z-90HS NDM3Z-90HT […]

CUI INC – Compensation-Free Voltage Regulators: The Continuing Evolution of Digital Compensation

pg20_CUIINC_thumbnail

By: Bruce Rose, Principal Applications Engineer, CUI Inc Feedback and Compensation of Voltage Regulators Traditional power supplies and voltage regulators are able to produce stable output voltages due to the incorporation of control loops with negative feedback. A major challenge to properly implement negative feedback is to provide the correct frequency compensation associated with the […]

Recom – We Power Your Products

pg3_Recom_thumbnail

Perfect for applications in the industrial, medical, alternative energy, test and measurement, telecommunication and lighting industries. AC/DC, DC/DC, switching regulators & AC & DC LED Drivers High quality modular power solutions from 0.25-150 Watt Efficiencies up to 97% and Isolation values up to 10Kv Warranty up to 7 years

intersil – ISL8203M: Dual 3A/Single 6A Step Down Power Module

Intersil_March2015_pg23_featured

The ISL8203M is an integrated step down power module rated for dual 3A output current or single 6A current sharing operation. Optimized for generating low output voltages down to 0.8V, the ISL8203M is ideal for any low power low voltage applications. The supply voltage range is from 2.85V to 6V. The two channels are 180° […]

intersil – ISL8203M: Dual 3A/Single 6A Step Down DC/DC Power Module

Intersil_January2015_pg23_featured

ISL8203M: Dual 3A/Single 6A Step Down DC/DC Power Module The ISL8203M is an integrated step down power module rated for dual 3A output current or 6A current sharing operation. Optimized for generating low output voltages down to 0.8V, the ISL8203M is ideal for any low power low voltage applications. The supply voltage range is from […]

Intersil – ISL8216M: 80V, 4A DC/DC Power Module

Intersil_July2014_pg21a

ISL8216M: 80V, 4A DC/DC Power Module The ISL8216M is a turnkey power module solution that requires only five external components, streamlining power supply design and reducing design and manufacturing risk. The ISL8216M power module is packaged in a rugged thermally enhanced 15 x 15 x 3.6mm over-molded High-Density Array (HDA) package, which permits full load […]