Cypress – PSoC® 6 BLE Pioneer Kit: Purpose-Built for the IoT

FTMOct2017-Cypress-tile-200x200

What are you waiting for? Get started today with the PSoC 6 BLE Pioneer Kit LOWEST POWER Advanced ultra-low-power 40-nm process Dynamic voltage and frequency scaling (DVFS with PLL/FLL) Active power as low as 22μA/MHz (Cortex®-M4) PSoC POSSIBILITY Bluetooth 5.0 radio with 2-Mbps data throughput Software-defined peripherals Industry-leading CapSense® SCALABLE SECURITY Secure boot Hardware-based Trusted […]

Diodes – BCR401U/402U: Linear Constant Current Regulators

FTMOct2017-Diodes-tile-200x200

The BCR401U/402U monolithically integrates a transistor,  diodes and resistors to function as a constant current regulator (CCR) for LED driving. The devices regulate with a preset 10mA/20mA nominal current that can be adjusted with external resistor up to 100mA. It is designed for driving 0.25W LEDs in strings and will reduce current at increasing temperatures […]

Future Display Solutions – Handling ALL Your Needs

Pg9_FDS_thumb

Wearables – Typical sizes are 0.5” to 2” Features: Low resolution, low cost, high volume, long product life span, available in various colors and they can operate on battery power Where would you use them? Examples include wearables, handheld devices, stove controllers, microwaves, desk phones, and guitar tuners. Handheld – Small to Medium Displays – […]

Future Electronics – Primer to Cryptography and Embedded Security

Fe_techViewOct17_Thumb

By: Cheong Wei Chua, System Program Manager, Future Electronics Hacking, cloning, and counterfeiting are risks which many electronic manufacturers need to contend with. Some manufacturers have implemented mechanical systems or labels to protect their products, but these trivial mechanisms do not deter counterfeiters if the rewards are large. Hence, suppliers of crypto solutions offer embedded […]

Infineon – IRPS5401: Multi-Output PMIC with Integrated Sequencer

FTMOct2017-Infineon-tile-200x200

  The IRPS5401 is a complete power management unit delivering up to 5 output voltages to processors, FPGAs and other multi-rail power systems. Four high efficiency configurable switching regulators and a Source/Sink Linear regulator provide the typical rails required such as core voltage, memory voltage and I/O voltages. FEATURES Full power system including 5 integrated […]

Infineon – Standard Human Machine Interface Kit: KIT_XMC45_EE1_002

FTMOct2017-Infineon-KIT_XMC45_EE1_002-tile-200x200

The CPU board CPU_45A-V3 houses the XMC4500 Microcontroller and three satellite connectors (HMI, COM, ACT) for application expansion. The board along with satellite cards (e.g. HMI_OLED-V1, COM_ETH-V1, AUT_ISO-V1, MOT_GPDLV-V boards) demonstrates the capabilities of XMC4500. The main use case for this board is to demonstrate the generic features of XMC4500 device including tool chain. The […]

Infineon – Standard Human Machine Interface Kit: KIT_XMC4x_HMI_OLED_001

FTMOct2017-Infineon-KIT_XMC4x_HMI_OLED_001-tile-200x200

The HMI_OLED-V1 board is an application expansion satellite card of Hexagon Application Kits. The satellite card along with a CPU board (e.g. CPU_45A-V2 board) demonstrates the Human Machine Interface (HMI) capabilities of XMC4500. The main use case for this satellite card is to demonstrate the HMI features of XMC4500 device including the toolchain. The focus […]

Intersil – ISL91211: Highly Integrated Triple/Quad Output PMIC

FTMOct2017-Intersil-tile-200x200

The ISL91211 highly integrated PMIC delivers 91%  efciency at 1.1V output voltage for application processors, GPUs, FPGAs and high performance system power. The PMIC’s low RDS(on) MOSFETs and programmable PWM frequency allows designers to use fewer low-prole  external components, enabling a 50mm2 power supply that is 40% smaller than competing solutions. The ISL91211 leverages Intersil’s […]

Mallory Sonalert – Omni-Directional Microphone Series

FTMOct2017-MallorySonalert-tile-200x200

The omni-directional microphone elements utilize electret condenser and dynamic technology, which is well-established within the microphone field. For industrial, medical, and consumer uses, these microphones provide excellent performance and ease of use in a small package at a low cost. All microphone elements in this series have an operating voltage range of 1V to 10V […]

Maxim Integrated – MAX77650/MAX77651: Ultra-Low Power PMIC with 3-Output SIMO and Charger

FTMOct2017-MaximIntegrated-tile-200x200

The MAX77650 and MAX77651 feature single inductor multiple output (SIMO) buck-boost regulators that provide three independently programmable power rails from a single inductor, 150mA LDO, and three current sink drivers to reduce overall component count and maximize available board space. For desigexibility, the MAX77650 operates up to 3.3V and the  MAX77651 operates up to 5V—both include […]