Minmax – A High Power Density & Performance DC-DC Converter for Space-Critical Applications

FTMFeb2018-AS-Minmax-tile-200x200

10-25W • MJ Group • 1″ x 1″ Package Higher Full Range Efficiency Excellent Energy Savings Lower Ripple & Noise Protection Functions on Abnormal Operation

Monolithic Power Systems – MP4433: 36V, 3A Synchronous Step-Down Converter

FTMFeb2018-AS-AC-MPS-tile-200x200

The MP4433 is a frequency-programmable (350kHz to 2.5MHz), synchronous, step-down switching regulator with integrate high-side and low-side power MOSFETs. It provides up to 3A of highly efficient output current with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step-down applications in automotive input environments and […]

ON Semiconductor – When High Performance Demands High Efficiency, Think ON

FTMFeb2018-CF-ONSemiconductor-tile-200x200

HIGHER POWER DENSITY | LOWER POWER LOSSES LOWER POWER COST | IMPROVED SYSTEM RELIABILITY The End Applications: Solar Photo-Voltaic Inverters (PV) Power Factor Correctors (PFC) Electric/Hybrid Vehicle Chargers Uninterruptible Power Supplies (UPS) Telecom Power Supplies Server Power Supplies * The SiC diode family comes in a range of packages: TO-247-3L, TO-247-2L, TO-220-2L, D2PAK, and Die. […]

Panasonic – DJ-H Series Latching Relays for Building Automation

FTMFeb2018-AS-Panasonic-tile-200x200

Panasonic 1 Form A 50A Latching Relays for Building Automation – IoT Switching Actuators, Suitable For Lighting And Motor Loads Panasonic, a worldwide leader in relay products, introduces the new DJ-H Series relays product line. The new DJ-H Series relays are single-coil or double-coil latching relays containing a UL rating for electronic ballast load of […]

Panasonic – Non-Rechargeable Batteries: Lithium Batteries – Designed for High Capacity and High Temperature

FTMFeb2018-CF-Panasonic-tile-200x200

Panasonic cylindrical lithium batteries are known for their high voltage, energy density. Panasonic cylindrical-type lithium batteries come in both BR and CR Series. BR Series are used extensively as power supplies for a variety of meter type systems that require long life and also as memory backup power supplies. The CR Series is used widely […]

Renesas – Introducing the New RX65N: Specifically Tailored for Today’s Embedded Processing Challenges

FTMFeb2018-AS-Renesas-RX65N-tile-200x200

        Renesas’ new RX65N MCU, the latest addition to the RX600 Series, is architected to address the fast-changing requirements of today’s embedded processing applications. Offering a rich feature set, advanced security capabilities, and the superior 120 MHz Renesas RX v2 CPU core, the RX65N provides dual-bank flash memory with best-in-class speed, the […]

Renesas – Renesas Synergy™ Embedded Processing Platform: All-Inclusive Software Platform Solution Accelerates Design Innovation

FTMFeb2018-AS-Renesas-Synergy-tile-200x200

With ever-shrinking time to market, developers are facing increased pressure to get more products with more features to market, but on the same or truncated timetables as in years past. This leaves little to no time to properly research the latest microprocessors, tools, and software packages to create differentiated products. Inevitably, as products are rushed […]

Susumu – New Precision Audio Resistor, the RS Series

FTMFeb2018-CF-Susumu-tile-200x200

Susumu, an innovative precision thin film chip resistor manufacturer, introduces the RS series, a new chip resistor series specially created for audio applications. Thin film resistors have been known to have better frequency characteristics, less noise, and less signal distortion than other types of resistors. It seems clear that for audio applications, the natural choice […]

Vicor – PI3526-00-LGIZ: Cool-Power ZVS Buck Regulator

FTMFeb2018-AS-AC-Vicor-tile-200x200

The PI3526-00-LGIZ is the latest addition to the Cool-Power ZVS Buck Regulator Portfolio with a 48V (30 – 60 VIN) input. The PI352x is a higher current offering to the existing PI354x portfolio, enabling scalable power options for 48V Direct to Point-of-Load (PoL) applications. The PI3526-00-LGIZ is a 12V output regulator, supplying up to 18A, […]

FTM January 2018 Americas Edition

FTMToC_Jan2018NA

Application Spotlight: Power & Power Management Featured Articles from: Diodes Inc. – Ultra-Low Dropout 150mA: Supports Wide Input Voltage Range with Fixed Output Voltages ON Semiconductor – Superior Performance with ON Semiconductor’s SuperFET® III MOSFET Microchip – Going to Extremes with eXtreme Low-Power Technology (XLP) Stay up to date! Sign up to be notified when […]