FTM February 2018 Americas Edition

FTMFeb2018-TOC-tile-200x200

Application Spotlight: Embedded Processing & Software Featured Articles from: Renesas – Introducing the New RX65N: Specifically Tailored for Today’s Embedded Processing Challenges Infineon and XMOS – XMOS® xCORE VocalFusion™ SPEAKER: Featuring Infineon’s XENSIV™ MEMS Microphones 6 with a 69dB Signal-to-Noise Ratio Panasonic – DJ-H Series Latching Relays for Building Automation Stay up to date! Sign […]

Fast Links: All active links from FTM, February 2018 edition

FTMFeb2018-FastLinks-tile-200x200

CUI Inc. CFM-4010V-185-314 CFM-4020V-180-275 CFM-4020V-280-275 CFM-4010V-070-273 CFM-5010V-052-300 CFM-5010V-155-310 CFM-5015V-258-330 CFM-6010V-140-285 CFM-6015V-254-362 CFM-6020V-245-335 CFM-6025V-152-312 CFM-6025V-252-312 CFM-6015V-154-362 CFM-7020V-146-415 CFM-7015V-133-315 CFM-7020V-232-330 CFM-8025V-232-330 CFM-8015V-130-347 CFM-8015V-230-347 CFM-8020V-133-380 CFM-8020V-146-480 CFM-8025V-132-330 CFM-8025V-148-447 CFM-A225V-131-445 CFM-A225V-231-445 CFM-A238V-131-480 CFM-A238V-231-480 Diodes Inc. AL16937-30BAS7-13 Infineon IM69D130V01XTSA1 Lumentum JC2-10LM4AA2 JC4-10LM4AA1 JST01TMAC1CY5GE3 LQ210CR-CPA2 LQ210LM-CAP1 Maxim Integrated MAX30110EWG+T MAX30112EWG+T ON Semiconductor FFSP0665A FFSP0865A FFSP1065A FFSP1265A FFSP1665A FFSP2065A FFSP3065A Panasonic CR-2016/BN […]

CUI Inc. – DC Fans with omniCOOL System

FTMFeb2018-AS-CUIInc-tile-200x200

        The CFM-V line of DC axial fans boasts superior performance and reliability compared to conventional sleeve bearing fans, thanks to its innovative omniCOOL system. This advanced bearing design bridges the cost performance gap between traditional sleeve and ball bearing fan technologies. Incorporating a magnetic structure that enables rotor-balancing to minimize tilt, […]

CUI Inc. – omniCOOL System Improves Longevity and Performance in DC Fans

FTMFeb2018-DN-CUIInc-tile-200x200

Fans are all around us and form an integral part of our mechanized, electronics centered lifestyles. From consumer appliances to large industrial machinery, devices we use every day rely on fans to expel hot air and keep them cool enough to operate reliably. At the very heart of the fan – both literally and figuratively […]

Cypress – PSoC Creator 4.2 Intuitive Integrated Design Environment (IDE)

FTMFeb2018-AS-Cypress-tile-200x200

        PSoC Creator is Cypress’ intuitive Integrated Design Environment (IDE) that enables concurrent hardware and firmware editing, compiling and debugging of PSoC MCUs. Applications are created using schematic capture and over 150 pre-verified, production-ready peripheral components. New in PSoC Creator 4.2 PSoC 6 Support PSoC Creator 4.2 provides support for Cypress’ newest […]

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog Signal Chain – Drivers – Power Regulation, Conversion and Management

Diodes Inc. – AL16937: Buck Dimmable LED Driver

FTMFeb2018-AS-AC-Diodes-tile-200x200

The AL16937 is a high performance, high power factor, high efficiency, and high current precision buck dimmable LED driver for triac dimmable LED lamp applications. The wide switching frequency operates at boundary conduction mode (BCM) to ease EMI/EMC design and testing, and to meet the latest regulatory standards. The AL16937 LED driver integrates 400V/3A MOSFET […]

Epson – S1C31W74 32-bit MCU with ARM® Cortex® M0+ Core and Built-in LCD Driver

FTMFeb2018-AS-Epson-tile-200x200

        Epson’s low-power MCU family with rich peripherals offers ideal solutions for display in consumer and industrial applications The S1C31W74 MCU is a 32-bit MCU with embedded ARM® Cortex® M0+ core and features low-power operation. S1C31W74 also features a rich set of peripherals, serial interfaces and embedded LCD drivers that makes it […]

Future Electronics – Flyback Transformer Design: Practical Guidance on Minimizing Losses

FTMFeb2018-TV-FutureElectronicsFlyback-tile-200x200

By: David Woodcock, BSc, MEng, MBA, System Design Center Manager, Future Electronics There are many possible topologies for a Switch-Mode Power Supply (SMPS), but the most popular for circuits supplying a load less than 150W is the flyback converter. Some estimates go so far as to suggest that up to 75% of offline power supplies […]

Future Electronics – Learn How You Can Leverage Future Electronics’ System Design Center

FTMFeb2018-ADS-FutureElectronics-tile-200x200

                    System Design Center 1 Concept Define • Create • Develop 2 Design Engineer • Refine • Document 3 Prototype Prove • Iterate • Learn 4 Manufacture Tool • Debug • Support