Infineon – IRPS5401: Multi-Output PMIC with Integrated Sequencer

FTMOct2017-Infineon-tile-200x200

  The IRPS5401 is a complete power management unit delivering up to 5 output voltages to processors, FPGAs and other multi-rail power systems. Four high efficiency configurable switching regulators and a Source/Sink Linear regulator provide the typical rails required such as core voltage, memory voltage and I/O voltages. FEATURES Full power system including 5 integrated […]

Future Electronics – Primer to Cryptography and Embedded Security

Fe_techViewOct17_Thumb

By: Cheong Wei Chua, System Program Manager, Future Electronics Hacking, cloning, and counterfeiting are risks which many electronic manufacturers need to contend with. Some manufacturers have implemented mechanical systems or labels to protect their products, but these trivial mechanisms do not deter counterfeiters if the rewards are large. Hence, suppliers of crypto solutions offer embedded […]

AEG – System Design Center

Pg10_AEG_thumb

Future Electronics offers the best solutions and service in the industry. Our Advanced Engineering Group together with our System Design Center is committed to assisting you with all your needs, whether schematic design or turnkey production. Accelerate Time to Revenue Capitalize on Future Electronics’ experience and expertise to go to market quickly Control Cost Future […]

AGDisplays – Design and Customize Your TFT LCD Solution

FTMOct2017-AGDisplays-tile-200x200

For over a decade AGDisplays has been a leading provider of high quality LCD enhancement products and services for the industrial markets. We provide a one stop shop with immediate turnkey capability for LCD upgrades and design work. Our extensive product offering includes creating new and enhancing existing designs, LCD ruggedization and simple or complex […]

ams – AS7220: Calibrated CCT and Lumen Maintenance Smart Lighting Manager

FTMOct2017-ams-AS7220-tile-200x200

The AS7220 calibrated CCT and lumen maintenance smart lighting manager is equipped with an advanced cognitive lighting engine (CLE) to optimize CCT and lumen and color maintenance via a combination of PWM and/or 0V to 10V controls with dimming ballasts. Configurable single CCT lifetime target values are stored by the luminaire manufacturer within the attached […]

ams – AS7225: Tunable White and Daylighting Smart Sensor

FTMOct2017-ams-AS7225-tile-200x200

The AS7225 tunable white and daylighting smart sensor/director incorporates an embedded digital tri-stimulus chromatic ‘calibrated-for-life’ nano-optic sensor providing direct CIE1931 XYZ and CIE 1976 u’v’ coordinate mapping. Adaptive algorithmic support enables a companion microprocessor to implement closed-loop, autonomous adjustment of variable CCT and daylight responsive LED lamps and luminaires. The AS7225 arrives pre-calibrated, and is designed […]

CUI Inc – VX78-500, VXO78-500, VX78-1000, and VXO78-1000 series: Next Generation DC Switching Regulators Maximize Economy and Performance

FTMOct2017-CUIInc-tile-200x200

The next generation of non-isolated DC switching regulators, VX78-500, VXO78-500, VX78-1000, and VXO78-1000 series are extremely efficient, typically up to 96%, and balance maximizing economy while delivering a high level of performance as a direct alternative to using linear regulators. Utilizing switching technology, the models are footprint compatible with TO-220 package LM78XX and LM79XX model […]

Cypress – PSoC® 6 BLE Pioneer Kit: Purpose-Built for the IoT

FTMOct2017-Cypress-tile-200x200

What are you waiting for? Get started today with the PSoC 6 BLE Pioneer Kit LOWEST POWER Advanced ultra-low-power 40-nm process Dynamic voltage and frequency scaling (DVFS with PLL/FLL) Active power as low as 22μA/MHz (Cortex®-M4) PSoC POSSIBILITY Bluetooth 5.0 radio with 2-Mbps data throughput Software-defined peripherals Industry-leading CapSense® SCALABLE SECURITY Secure boot Hardware-based Trusted […]

Diodes – BCR401U/402U: Linear Constant Current Regulators

FTMOct2017-Diodes-tile-200x200

The BCR401U/402U monolithically integrates a transistor,  diodes and resistors to function as a constant current regulator (CCR) for LED driving. The devices regulate with a preset 10mA/20mA nominal current that can be adjusted with external resistor up to 100mA. It is designed for driving 0.25W LEDs in strings and will reduce current at increasing temperatures […]

Future Display Solutions – Handling ALL Your Needs

Pg9_FDS_thumb

Wearables – Typical sizes are 0.5” to 2” Features: Low resolution, low cost, high volume, long product life span, available in various colors and they can operate on battery power Where would you use them? Examples include wearables, handheld devices, stove controllers, microwaves, desk phones, and guitar tuners. Handheld – Small to Medium Displays – […]