Intersil – Robust ISL8541x Sync Buck Regulators Ideal for Industrial Applications with 3V to 36V Wide Input Range

Intersil_cover_thumb

With industry leading technology in power management and analog products, Intersil provides innovative design solutions to maximize performance and reliability across a broad range of industrial applications including the smart home and smart grid, test and measurement systems, medical devices and factory automation. Programmable logic controllers, distributed control systems, smart transmitters and general purpose data […]

Intersil – HIP2103 and HIP2104: 60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO and Two Internal LDOs 12V and 3.3V

Intersil_July2014_pg10a

With industry leading technology in power management and analog products, Intersil provides innovative design solutions to maximize performance and reliability across a broad range of industrial applications. Factory automation, in particular, now requires higher efficiency motors and process control equipment to monitor and control system interactions by collecting, analyzing, storing and communicating large amounts of […]

Intersil – HIP2103/04: 60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO

Intersil_June2014_pg22

HIP2103 and HIP2104: 60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO The HIP2103 and HIP2104 bridge drivers have a configurable topology to enable half bridge, full bridge and three phase motor-driven applications. They provide an innovative safety feature that prevents voltage kickback, which is the leading cause of damage and deterioration of Li batteries. […]