Fast Links: All active links from FTM, September 2018 edition

FTMSept2018-FastLinks-tile-200x200

Abracon AX7 ClearClock™ ARRKP5062-S915B ACAG0301-24505500-T ams CCS801 CUI Inc. arcTEC™ Infineon BGT24MTR11 IFX1050G IFX1050GVIO IFX1040SJ IFX1051LE IFX1051SJ DEMOBOARDIFX1040SJTOBO1 DEMOBOARD IFX1050G Inventronics LUG-040SxxxDTE Maxim Integrated MAX40016ANL+T Nexperia 74LV1Txxx ON Semiconductor RSL10-SIP-001GEVB FAN65004B FAN65005A FAN65008B NCV210RSQT2G Renesas ISL85005 ISL85005A ISL85012 ISL85003DEMO1Z ISL85003ADEMO1Z STMicroelectronics SMA4F Series SMA6F Series STM32373C-EVAL Susumu HRG series Triad Magnetics VPP Series VPT Series […]

Susumu — Precision Chip Resistors Handle High Power Loads Up to 1W

FTMSept2018-CF-Susumu-tile-200x200

Susumu has introduced the HRG series of high-power chip resistors which offer precise and stable resistance over a wide temperature range and numerous temperature cycles. The HRG series features conventional short-side wrap-around terminals, in contrast to Susumu’s PRG series resistors, which have long-side terminals. The proprietary thin-film resistor construction and enlarged bottom terminals mean that […]

Susumu – Precision High Power Chip Resistors: HRG Series

FTMOct2017-Susumu-tile-200x200

Susumu, the leader in thin film chip resistor technology, has introduced another high power precision chip resistor series, the HRG series. The HRG series is another innovative resistor derived from the RG technology. Unlike Susumu’s other high power resistor, the PRG series which has long side terminals, the HRG series has conventional short side wraparound […]

Susumu – Precision High Power Chip Resistors: HRG Series

pg16_susumu_thumbnail

         Susumu, the leader in thin film chip resistor technology, has introduced another high power precision chip resistor series, the HRG series. The HRG series is another innovative resistor derived from the RG technology. Unlike Susumu’s other high power resistor, the PRG series which has long side terminals, the HRG series has conventional short side […]