Infineon – Standard Human Machine Interface Kit: KIT_XMC45_EE1_002


The CPU board CPU_45A-V3 houses the XMC4500 Microcontroller and three satellite connectors (HMI, COM, ACT) for application expansion. The board along with satellite cards (e.g. HMI_OLED-V1, COM_ETH-V1, AUT_ISO-V1, MOT_GPDLV-V boards) demonstrates the capabilities of XMC4500. The main use case for this board is to demonstrate the generic features of XMC4500 device including tool chain. The […]

Infineon – Standard Human Machine Interface Kit: KIT_XMC4x_HMI_OLED_001


The HMI_OLED-V1 board is an application expansion satellite card of Hexagon Application Kits. The satellite card along with a CPU board (e.g. CPU_45A-V2 board) demonstrates the Human Machine Interface (HMI) capabilities of XMC4500. The main use case for this satellite card is to demonstrate the HMI features of XMC4500 device including the toolchain. The focus […]

NXP – LPC546xx and i.MX 6: See. Touch. Sense.


Human Machine Interface (HMI) is where people and technology meet. We all use HMIs to monitor and manage machine applications ranging from user-friendly consumer products, home appliances and thermostats, to increasingly secure and reliable automotive driver interfaces, building elevators and access panels, bank kiosks, gas pumps, manufacturing operator panels, and data access terminals. NXP Semiconductor’s […]

Renesas – RZ Family of ARM® Microprocessors


High-Resolution HMI and Embedded Vision for Industrial, Home and Security Applications The Renesas RZ family of ARM microprocessors (MPUs) enables high-resolution human-machine interface (HMI) and embedded vision with a range of single- and multi-core ARM Cortex®-A7, -A9 and -A15 cores with support for multiple cameras and displays with alpha blending, 2D/3D graphics, and H.264 video […]