Infineon — High-Performance MEMS Microphone with 69dB(A) SNR and Lowest Distortion

FTMApril2018-AS-Infineon-tile-200x200

        The IM69D130 is designed for applications where low self-noise (high SNR), wide dynamic range, low distortion and a high acoustic overload point is required. IM69D130 is a high-performance digital MEMS microphone making use of Infineon’s Dual Backplate MEMS technology to deliver 105dB dynamic range and high output linearity up to 130dBSPL. The […]

Infineon and XMOS – XMOS® xCORE VocalFusion SPEAKER: Featuring Infineon’s XENSIV MEMS Microphones 6 with a 69dB Signal-to-Noise Ratio

FTMFeb2018-AS-InfineonXMOS-tile-200x200

        Infineon Technologies is entering the packaged silicon microphone market. With this it is addressing the needs for high performance, low noise MEMS microphones. The analog and digital microphones are based on Infineon’s dual backplate MEMS technology and distinguish themselves with a 70dB signal-to-noise ratio (SNR). This is combined with an exceptionally […]