Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog Signal Chain – Drivers – Power Regulation, Conversion and Management

Intersil – ISL32740E/41E: High-Speed RS-485 Transceivers with Highest Reinforced Isolation

FTMFeb2018-AS-AC-Intersil-tile-200x200

The ISL3274xE is a family of high-speed, isolated RS-485 differential bus transceivers that provide 40Mbps bidirectional data communication for Industrial Internet of Things (IIoT) networks. The ISL32741E offers 1,000VRMS working voltage and 6kV of reinforced isolation, more than 2x higher than competitive solutions. The higher working voltage and reinforced isolation is required for today’s most […]

Intersil – ISL95338: Bidirectional, Buck-Boost Voltage Regulator

FTMNovDec2017-Intersil-ISL95338-tile-200x200

The ISL95338 is a bidirectional, buck-boost voltage regulator, which provides buck-boost voltage regulation and protection features. Intersil’s advanced R3™ technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions. The ISL95338 takes input power from a wide range of DC power sources (conventional AC/DC ADPs, USB PD ports, travel ADPs, […]

Intersil – ISL8215M: 15A 42V Single-Channel DC/DC Step Down Power Module

FTMNovDec2017-Intersil-ISL8215M-tile-200x200

The ISL8215M power module is a single channel synchronous step down complete power supply capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor and MOSFETs, the ISL8215M is optimized for space constrained and battery operated applications. With high […]

Intersil – ISL91211: Highly Integrated Triple/Quad Output PMIC

FTMOct2017-Intersil-tile-200x200

The ISL91211 highly integrated PMIC delivers 91%  efciency at 1.1V output voltage for application processors, GPUs, FPGAs and high performance system power. The PMIC’s low RDS(on) MOSFETs and programmable PWM frequency allows designers to use fewer low-prole  external components, enabling a 50mm2 power supply that is 40% smaller than competing solutions. The ISL91211 leverages Intersil’s […]

Intersil – Flower Power Reference Design Demonstrates Efficiency of Switching Regulator in Low-Current Applications

Pg14_Intersil_thumb

Intersil, a Renesas company, has debuted the ‘Flower Power’ reference design which demonstrates the capabilities of its ISL85005 high-efficiency synchronous buck regulator, as well as other Intersil analog and sensing products. It showcases a diverse portfolio of products for broad market applications. From power management to precision analog and specialty ICs, Intersil can power-up your […]

Intersil – ISL85009/12/14: 12V Synchronous Buck Regulators

Pg20_Intersil_thumb

The ISL850xx sync buck regulators support input voltages of 3.8V to 18V and wide output current range, offering designers a complete portfolio of devices with high efficiency and reliable performance. The pin compatible regulators integrate very low RDS(ON) high side and low side MOSFETs that reduce external component count and power loss to extend product […]

Intersil – ISL850xx 12V Synchronous Buck Regulator Family

Pg22_Intersil_thumb

There are many 12V rails in infrastructure and industrial applications today that need a buck regulator to step down the voltage level. These applications often require a very high efficient solution to help reduce electric cost, reduce heat generated on the board in order to help reduce the need for costly cooling, and increase reliability […]

Intersil – ISL94202: Highly Integrated Multi-Cell Battery Pack Monitor

Pg26_Intersil_2_thumb

The ISL94202 is a 3-to-8 cell battery pack monitor that supports lithium-ion (Li-ion) and other battery chemistries used in applications such as vacuum cleaners, lawn equipment, handheld power tools, e-bikes, scooters, toys, and energy storage systems. It operates as a standalone battery protection system using an internal state machine with five pre-programmed modes for accurately […]

Intersil – ISL32704E: Industry’s Smallest Isolated RS-485 Transceiver

Pg26_Intersil_thumb

The ISL32704E RS-485 transceiver leverages giant magnetoresistance (GMR) technology to provide galvanic isolation that keeps the communication bus free from common mode noise generated in electrically noisy factory and building automation environments. The ISL32704E is ideally suited for the equipment to bus interface in IIoT networks that connect programmable logic controllers (PLCs) to instruments, robots, […]