Infineon — 1EDN/2EDN EiceDRIVER™ and CoolMOS™ P7 MOSFET Families

FTMJan2018-AS-Infineon-CoolMOS-tile-200x200

Rugged, Cool and Fast, 1- and 2- Channel Low-Side 4/8A and 5A Gate Driver ICs 1- and 2- channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. MOSFET Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness. Fast, Precise, […]

Infineon – 600V CoolMOS™ P7 Power MOSFET

FTMNovDec2017-Infineon600V-tile-200x200

       Power MOSFET with optimized balance of ease-of-use and highest energy efficiency The 600V CoolMOS P7 is the successor of the 600V CoolMOS P6 series, targeting a broad range of applications ranging from low power SMPS up to highest power levels. The 600V CoolMOS P7 is Infineon’s most well-balanced CoolMOS technology in terms of […]