Fast Links : All active links from FTM, June 2016 edition

Aavid Thermalloy The Aavid Max Clip System TO-220 TO-218 TO-247 TO-3P TO-262 heat sink 50 standard extrusion profiles Altech Power Supply C&K HDT series RTE series KSC series HDT0001 RTE1010N14 RTE1600N44 RTE0400V04 RTE1000V14 KSC222JLFS KSC241JLFS KSC252GLFS KSC321GLFS KSC421J70SHLFS KSC441J70SHLFS Smart Card Connector Products Toggle Rocker Push-button Rotary Key Slide DIP Thumbwheel CUI Inc. NDM3Z-90HS NDM3Z-90HT […]

Intersil – Power dense modules; 3A ISL8202M and 5A ISL8205M for compact <10A designs

pg7_intersil_thumbnail

Power dense, easy to use, fully integrated DC to DC point-of-load solutions for all your low voltage applications Intersil power modules are simple to design, and offer the smallest footprint for a given output current. • Pin-compatible 3A ISL8202M and 5A ISL8205M single channel power modules offer a 2.6V to 5.5V input voltage range, 0.6V […]

intersil – ISL8203M: Dual 3A/Single 6A Step Down Power Module

Intersil_March2015_pg23_featured

The ISL8203M is an integrated step down power module rated for dual 3A output current or single 6A current sharing operation. Optimized for generating low output voltages down to 0.8V, the ISL8203M is ideal for any low power low voltage applications. The supply voltage range is from 2.85V to 6V. The two channels are 180° […]

intersil – ISL8203M: Dual 3A/Single 6A Step Down DC/DC Power Module

Intersil_January2015_pg23_featured

ISL8203M: Dual 3A/Single 6A Step Down DC/DC Power Module The ISL8203M is an integrated step down power module rated for dual 3A output current or 6A current sharing operation. Optimized for generating low output voltages down to 0.8V, the ISL8203M is ideal for any low power low voltage applications. The supply voltage range is from […]