Fast Links : All active links from FTM, June 2016 edition

Aavid Thermalloy The Aavid Max Clip System TO-220 TO-218 TO-247 TO-3P TO-262 heat sink 50 standard extrusion profiles Altech Power Supply C&K HDT series RTE series KSC series HDT0001 RTE1010N14 RTE1600N44 RTE0400V04 RTE1000V14 KSC222JLFS KSC241JLFS KSC252GLFS KSC321GLFS KSC421J70SHLFS KSC441J70SHLFS Smart Card Connector Products Toggle Rocker Push-button Rotary Key Slide DIP Thumbwheel CUI Inc. NDM3Z-90HS NDM3Z-90HT […]

Intersil – Power dense modules; 3A ISL8202M and 5A ISL8205M for compact <10A designs

pg7_intersil_thumbnail

Power dense, easy to use, fully integrated DC to DC point-of-load solutions for all your low voltage applications Intersil power modules are simple to design, and offer the smallest footprint for a given output current. • Pin-compatible 3A ISL8202M and 5A ISL8205M single channel power modules offer a 2.6V to 5.5V input voltage range, 0.6V […]

Intersil – Power Density vs. Heat Dissipation: Power Modules No Longer Have to Choose

pg24_intersil_thumbnail

Power modules are the way to go when it comes to leveraging the expertise of power experts, increasing power density and getting your design to market quickly. Their architectural choices can easily mitigate the seemingly divergent requirements of power density and power supply’s thermal performance. System designers tasked with integrating more power in ever-shrinking form […]