Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog – Data Converters/CODECS – Analog Signal Chain – Drivers – Interface – Power Regulation, Conversion and Management

Intersil — ISL8215M: 15A 42V Single-Channel DC/DC Step-Down Power Module

FTMMarch2018-AC-Intersil-tile-200x200

The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and MOSFETs, the ISL8215M requires only a few external components to operate and is optimized for space […]

Intersil – ISL8215M: 15A 42V Single-Channel DC/DC Step Down Power Module

FTMNovDec2017-Intersil-ISL8215M-tile-200x200

The ISL8215M power module is a single channel synchronous step down complete power supply capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor and MOSFETs, the ISL8215M is optimized for space constrained and battery operated applications. With high […]