Intersil – Robust ISL8541x Sync Buck Regulators Ideal for Industrial Applications with 3V to 36V Wide Input Range

Intersil_cover_thumb

With industry leading technology in power management and analog products, Intersil provides innovative design solutions to maximize performance and reliability across a broad range of industrial applications including the smart home and smart grid, test and measurement systems, medical devices and factory automation. Programmable logic controllers, distributed control systems, smart transmitters and general purpose data […]

Intersil – ISL8216M: 80V, 4A DC/DC Power Module

Intersil_July2014_pg21a

ISL8216M: 80V, 4A DC/DC Power Module The ISL8216M is a turnkey power module solution that requires only five external components, streamlining power supply design and reducing design and manufacturing risk. The ISL8216M power module is packaged in a rugged thermally enhanced 15 x 15 x 3.6mm over-molded High-Density Array (HDA) package, which permits full load […]