Intersil – ISL91211: Highly Integrated Triple/Quad Output PMIC

FTMOct2017-Intersil-tile-200x200

The ISL91211 highly integrated PMIC delivers 91%  efciency at 1.1V output voltage for application processors, GPUs, FPGAs and high performance system power. The PMIC’s low RDS(on) MOSFETs and programmable PWM frequency allows designers to use fewer low-prole  external components, enabling a 50mm2 power supply that is 40% smaller than competing solutions. The ISL91211 leverages Intersil’s […]