Vicor – PI3543-00-LGIZ: Cool-Power ZVS Buck Regulator and LED Driver

FTMOct2017-Vicor-tile-200x200

The PI354x-00 is a family of high input voltage, wide input range DC-DC ZVS buck regulators integrating controller, power switches, and support components all within a high density system-in-package (SiP). The PI354x-00 products are designed to operate within an SELV compliant system with steady state operation limited to 60V. The PI354x-00 products allow for transient voltage […]

Fast Links: All active links from FTM, May 2017 edition

Altech Ultra Capacitor DC-UPS American Zettler Relays AZ9405 Diodes Incorporated LED driver MOSFET AP22804 Infineon XDPL8220 Intersil ISL85005/A ISL85012 Lumileds Lumileds 2835 Lumileds 2836e LUXEON SunPlus LUXEON LEDs Magnum Mx-OPUS-DRD Mx-OPUS-MLD Mx-OPUS-MLDE Mx-OPUS-HBKOD Mx-OPUS-DRDLV Mx-OPUS-DRDHV Mx-OPUS-DR10V Mx-OPUS-ML10V Mx-OPUS-HBKO10V Mx-USR-LM Mx-ML2 Mx-EOSW Mx-SW1/SW2 Mx-ASW1/ASW2 Mx-EKCS Mx-EBOX Mx-AP2 Mx-VBOX Mx-USB ON Semiconductor FL77904 FL77905 FL77944 Philips XI025C070V054DSM1 […]

Diodes Incorporated – AL1692: Triac-Dimmable LED Controller and Driver Drives LED Lamps

Pg26_Diodes_thumb

The AL1692 is a high performance, high power factor, high efficiency and high precision buck-boost LED driver for mains dimmable LED lamp applications. Its topology provides an accurate output current over wide line and load regulation. The wide switching frequency operates at boundary conduction mode (BCM) to ease EMI/EMC design, and testing to meet the […]