ON Semiconductor – NCP785A: Family of Very Wide Input Voltage Range Linear Voltage Regulators

ONSemi_May2015_pg8_featured

ON Semiconductor’s new NCP785A is a high performance linear regulator, offering a very wide input voltage range of up to 450V, with an output current of 10mA. The NCP785A offers ±5% accuracy, extremely high power supply rejection ratio and ultra low quiescent current. The NCP785A is optimized for high voltage inputs, making it ideal for […]

Intersil – Robust ISL8541x Sync Buck Regulators Ideal for Industrial Applications with 3V to 36V Wide Input Range

Intersil_cover_thumb

With industry leading technology in power management and analog products, Intersil provides innovative design solutions to maximize performance and reliability across a broad range of industrial applications including the smart home and smart grid, test and measurement systems, medical devices and factory automation. Programmable logic controllers, distributed control systems, smart transmitters and general purpose data […]

Micrel Semiconductor – MIC4606, MIC2290 and MIC5225: What do Motor Designers Care about? Reliability and Efficiency

Micrel_July2014_pg6a

The MIC4606 Full-Bridge MOSFET Driver with Anti Shoot-Through and Adaptive Dead-Time Circuitry Addresses Both Requirements and More. The MIC4606 uses a combination of active sensing and passive delay to ensure that both MOSFETs are not on at the same time. The closed loop circuitry assures that there is no shoot-through and minimizes the Dead-Time between […]