Mallory Sonalert — SMT, PC Pin, and Flange Mount Buzzers Deliver Better Functionality at Lower Cost

FTMApril2018-AS-MallorySonalert-tile-200x200

In order to keep up with the growing needs of industrial, medical, measurement, and consumer applications, Mallory Sonalert has expanded their board level buzzer offering again! Mallory is offering four new SMT buzzers with circuitry. Part numbers ASI09N27M-05Q (cut-tape) and ASI09N27M-05TRQ (tape-n-reel) utilize electromagnetic technology and have a voltage range of 3Vdc to 7Vdc, a […]

Mallory Sonalert – Omni-Directional Microphone Series

FTMOct2017-MallorySonalert-tile-200x200

The omni-directional microphone elements utilize electret condenser and dynamic technology, which is well-established within the microphone field. For industrial, medical, and consumer uses, these microphones provide excellent performance and ease of use in a small package at a low cost. All microphone elements in this series have an operating voltage range of 1V to 10V […]