Mallory Sonalert – Omni-Directional Microphone Series


The omni-directional microphone elements utilize electret condenser and dynamic technology, which is well-established within the microphone field. For industrial, medical, and consumer uses, these microphones provide excellent performance and ease of use in a small package at a low cost. All microphone elements in this series have an operating voltage range of 1V to 10V […]

Mallory – cUL Approved IEC 60601-1-8 Medical Alarms for Any Medical Application


Mallory Sonalert offers 44 medical alarm models approved by UL to IEC 60601-1-8. The MSS series of cUL approved IEC 60601-1-8 medical alarms features a compact 23 x 14mm PC pin mount package size and a 90dB at 10cm sound level. P/N MSS300R does not have circuitry (mounted speaker only), and the other 9 part […]