Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog – Data Converters/CODECS – Analog Signal Chain – Drivers – Interface – Power Regulation, Conversion and Management

Maxim Integrated — MAX11192: 12-Bit, 2Msps, Dual Simultaneous Sampling SAR ADCs with Internal Reference

FTMMarch2018-AS-AC-Maxim-MAX11192-tile-200x200

The MAX11192 is a 12-bit resolution dual-channel SAR ADCs with simultaneous sampling at 2Msps with differential inputs. Available in a tiny 16-pin, 3 x 2mm ultra TDFN package, this ADC delivers excellent static and dynamic performance while operating from a supply voltage of 3.0V to 5.25V. An integrated reference further reduces board area and component […]