Maxim Integrated – MAX30110/2: Optimized Pulse-Oximeter and Heart Rate AFE for Wearable Health

FTMFeb2018-AS-AC-MaximIntegratedMAX30110-tile-200x200

The MAX30110/2 is a family of complete optical pulse oximetry and heart rate detection integrated analog front-end. The devices integrated a high-resolution, optical readout signal-processing channel with built-in ambient light cancellation, as well as high-current LED driver DACs, to form a complete optical readout signal chain. With external LED(s) and photo diode(s), the MAX30110/2 offers […]