Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog – Data Converters/CODECS – Analog Signal Chain – Drivers – Interface – Power Regulation, Conversion and Management

Maxim Integrated — MAX40010: 76V Precision, High-Voltage, Current-Sense Amplifier

FTMMarch2018-AS-AC-Maxim-MAX40010-tile-200x200

The MAX40010 is a single-channel high-side precision current-sense amplifier with an input common-mode voltage range from 2.7V to 76V, which makes it ideal for communications, automotive, data centers and other systems where high-voltage current monitoring is critical. The MAX40010 offers accuracy specifications of less than 12μV (max) input offset voltage and less than 0.1% (max) […]