Maxim Integrated — Current Sense Amplifier Offers Industry’s Widest Dynamic Range

FTMSept2018-AS-MaximIntegrated-tile-200x200

The MAX40016 from Maxim Integrated is a Current Sense Amplifier (CSA) with an internal sense element which senses current over a four-decade range from less than 300μA to higher than 3A. The four-decade current sensor functions with 1% gain error and offers three, multiplexed programmable output ranges for interfacing with 12-bit ADCs. It accepts a […]