Fast Links: All active links from FTM, October 2017 edition

ams AS7225 AS7220 CUI Inc VX78-500 series VXO78-500 series VX78-1000 series VXO78-1000 series Cypress PSoC 6 BLE Pioneer Kit Maxim Integrated MAX77650 MAX77651 NXP i.MX 6 LPC546xx FRDM-KE15Z FRDM-TOUCH Vicor PI354x-00 Vishay VCNL4200

Maxim Integrated – MAX77650/MAX77651: Ultra-Low Power PMIC with 3-Output SIMO and Charger

FTMOct2017-MaximIntegrated-tile-200x200

The MAX77650 and MAX77651 feature single inductor multiple output (SIMO) buck-boost regulators that provide three independently programmable power rails from a single inductor, 150mA LDO, and three current sink drivers to reduce overall component count and maximize available board space. For desigexibility, the MAX77650 operates up to 3.3V and the  MAX77651 operates up to 5V—both include […]