Maxim Integrated — MAX40010: 76V Precision, High-Voltage, Current-Sense Amplifier

FTMMarch2018-AS-AC-Maxim-MAX40010-tile-200x200

The MAX40010 is a single-channel high-side precision current-sense amplifier with an input common-mode voltage range from 2.7V to 76V, which makes it ideal for communications, automotive, data centers and other systems where high-voltage current monitoring is critical. The MAX40010 offers accuracy specifications of less than 12μV (max) input offset voltage and less than 0.1% (max) […]

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog Signal Chain – Drivers – Power Regulation, Conversion and Management

Maxim Integrated – MAX30110/2: Optimized Pulse-Oximeter and Heart Rate AFE for Wearable Health

FTMFeb2018-AS-AC-MaximIntegratedMAX30110-tile-200x200

The MAX30110/2 is a family of complete optical pulse oximetry and heart rate detection integrated analog front-end. The devices integrated a high-resolution, optical readout signal-processing channel with built-in ambient light cancellation, as well as high-current LED driver DACs, to form a complete optical readout signal chain. With external LED(s) and photo diode(s), the MAX30110/2 offers […]

Maxim Integrated – MAX14874: 4.5V to 36V Dual Relay/ Valve/Motor Driver

FTMFeb2018-AS-AC-MaximIntegratedMAX14874-tile-200x200

The MAX14874 dual push-pull driver provides a small and simple solution for driving and controlling relays and valves with voltages between 4.5V and 36V. It is also designed to drive brushed DC motors. Separate COM pins allow monitoring of individual driver load currents. Peak currents up to 2.5A ensure for PWM controlled large motor torque. […]

Maxim Integrated — PMICs for Hearables: Lowest Standby Power and High Efficiency at Less Than Half the Size

FTMJan2018-AS-Maxim-tile-200x200

Size is critical for hearables and wearables as they continue moving to smaller form factors. Most PMICs for these small, lithium-ion battery-operated devices require additional components, such as boost, buck, and low dropout (LDO) regulators; a charger; and current regulators for LED indicators. Designers of Bluetooth® headphones, activity monitors, smart garments, smartwatches, and other size-constrained […]

Fast Links: All active links from FTM, October 2017 edition

ams AS7225 AS7220 CUI Inc VX78-500 series VXO78-500 series VX78-1000 series VXO78-1000 series Cypress PSoC 6 BLE Pioneer Kit Maxim Integrated MAX77650 MAX77651 NXP i.MX 6 LPC546xx FRDM-KE15Z FRDM-TOUCH Vicor PI354x-00 Vishay VCNL4200

Maxim Integrated – MAX77650/MAX77651: Ultra-Low Power PMIC with 3-Output SIMO and Charger

FTMOct2017-MaximIntegrated-tile-200x200

The MAX77650 and MAX77651 feature single inductor multiple output (SIMO) buck-boost regulators that provide three independently programmable power rails from a single inductor, 150mA LDO, and three current sink drivers to reduce overall component count and maximize available board space. For desigexibility, the MAX77650 operates up to 3.3V and the  MAX77651 operates up to 5V—both include […]