Microchip – MCP6411: 1MHz Operational Amplifier with EMI Filtering

FTMFeb2018-AS-AC-Microchip-tile-200x200

The MCP6411 is a single general purpose op amp offering integrated EMI protection and rail-to-rail input/output over the 1.7 to 5.5V operating range. This amplifier has a typical Gain Bandwidth Product (GBWP) of 1 MHz with typical quiescent current of 50 uA. The MCP6411 has enhanced EMI protection to minimize any electromagnetic interference from external […]