Future Electronics — Analog Corner

FTMNA-CP-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

Future Electronics – Analog Corner

FTMNA-AS-AC-FE-tile-200x200

- Drivers – Interface – Power Regulation, Conversion and Management – Sensors

Monolithic Power Systems — MP21600: 0.6A, 5.5V, 2.2MHz, Synchronous Step Down Converter

FTMApril2018-AS-AC-MonolithicPowerSystems-tile-200x200

The MP21600 is a monolithic, step down, switch-mode converter with built-in, internal power MOSFETs. The MP21600 achieves 0.6A of continuous output current from a 2.3V to 5.5V input voltage range with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response […]

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog – Data Converters/CODECS – Analog Signal Chain – Drivers – Interface – Power Regulation, Conversion and Management

Monolithic Power Systems — MP2166: 6V, Dual 2A/2A or 3A/1A, Low Quiescent Current, Synchronous Buck with PG and SS

FTMMarch2018-AS-AC-MPS-tile-200x200

The MP2166 is an internally compensated, dual PWM, synchronous step-down regulator that operates from a 2.7V to 6V input and generates an output voltage as low as 0.6V. It can be configured as a 2A/2A or 3A/1A output current regulator and is ideal for powering portable equipment that runs on a single-cell lithium-ion (Li+) battery […]

Future Electronics – Analog Corner

FTMFeb2018-AS-AC-Main-tile-200x200

- Analog Signal Chain – Drivers – Power Regulation, Conversion and Management

Monolithic Power Systems – MP4433: 36V, 3A Synchronous Step-Down Converter

FTMFeb2018-AS-AC-MPS-tile-200x200

The MP4433 is a frequency-programmable (350kHz to 2.5MHz), synchronous, step-down switching regulator with integrate high-side and low-side power MOSFETs. It provides up to 3A of highly efficient output current with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step-down applications in automotive input environments and […]