Monolithic Power Systems – MP4433: 36V, 3A Synchronous Step-Down Converter

FTMFeb2018-AS-AC-MPS-tile-200x200

The MP4433 is a frequency-programmable (350kHz to 2.5MHz), synchronous, step-down switching regulator with integrate high-side and low-side power MOSFETs. It provides up to 3A of highly efficient output current with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step-down applications in automotive input environments and […]