1.5A, 3A LDOs Feature Tight Accuracy, Fast Transient Response and Extensive Protection

OnSemi-logo

The NCP5915x, NCP5930x, NCP5830x series are high precision, very low dropout, low ground current voltage regulators that are capable of providing large load currents with a typical dropout voltage lower than 300mV. Internal protection features such as output current limit, thermal shutdown, and reverse output current protection assure robust power supply solution. Both adjustable and […]